
FX20-20P-0.5SV15 | |
|---|---|
DigiKey Part Number | H122383-ND |
Manufacturer | |
Manufacturer Product Number | FX20-20P-0.5SV15 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20P-0.5SV15 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 25mm |
Number of Positions 20 | Height Above Board 0.520" (13.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 72,50200 Kč | 1 812,55 Kč |
| 90 | 66,23000 Kč | 5 960,70 Kč |
| 180 | 63,06750 Kč | 11 352,15 Kč |
| 270 | 61,28848 Kč | 16 547,89 Kč |
| 540 | 58,36394 Kč | 31 516,53 Kč |
| 1 080 | 55,58034 Kč | 60 026,77 Kč |
| 2 520 | 52,35801 Kč | 131 942,19 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |





