



FX20-20S-0.5SH | |
|---|---|
DigiKey Part Number | H122393-ND |
Manufacturer | |
Manufacturer Product Number | FX20-20S-0.5SH |
Description | CONN RCPT 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 90 | 47,86844 Kč | 4 308,16 Kč |
| 180 | 45,58200 Kč | 8 204,76 Kč |
| 270 | 44,29567 Kč | 11 959,83 Kč |
| 540 | 42,18187 Kč | 22 778,21 Kč |
| 1 080 | 40,16937 Kč | 43 382,92 Kč |
| 2 520 | 37,84031 Kč | 95 357,58 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



