
MEJ1S1505SC | |
|---|---|
DigiKey Part Number | 811-3352-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S1505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S1505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 5 | 175,18600 Kč | 875,93 Kč |
| 10 | 173,93800 Kč | 1 739,38 Kč |
| 25 | 172,06560 Kč | 4 301,64 Kč |
| 50 | 167,69640 Kč | 8 384,82 Kč |
| 100 | 159,37400 Kč | 15 937,40 Kč |
| 250 | 149,17904 Kč | 37 294,76 Kč |
| 500 | 138,98408 Kč | 69 492,04 Kč |
| 1 000 | 130,24556 Kč | 130 245,56 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |











