



RK-1505S/HP | |
|---|---|
DigiKey Part Number | 945-1921-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-1505S/HP |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1505S/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,62000 Kč | 222,62 Kč |
| 5 | 214,38600 Kč | 1 071,93 Kč |
| 10 | 210,91000 Kč | 2 109,10 Kč |
| 25 | 206,41200 Kč | 5 160,30 Kč |
| 50 | 203,05820 Kč | 10 152,91 Kč |
| 100 | 199,75630 Kč | 19 975,63 Kč |
| 250 | 195,46820 Kč | 48 867,05 Kč |
| 500 | 192,28114 Kč | 96 140,57 Kč |
| Unit Price without VAT: | 222,62000 Kč |
|---|---|
| Unit Price with VAT: | 269,37020 Kč |



