
MEV1S1505SC | |
|---|---|
DigiKey Part Number | 811-2155-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S1505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S1505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,86000 Kč | 140,86 Kč |
| 5 | 140,23200 Kč | 701,16 Kč |
| 10 | 139,19200 Kč | 1 391,92 Kč |
| 25 | 137,52760 Kč | 3 438,19 Kč |
| 50 | 134,19880 Kč | 6 709,94 Kč |
| 100 | 127,54080 Kč | 12 754,08 Kč |
| 250 | 119,21840 Kč | 29 804,60 Kč |
| 500 | 111,31210 Kč | 55 656,05 Kč |
| 1 000 | 104,23806 Kč | 104 238,06 Kč |
| Unit Price without VAT: | 140,86000 Kč |
|---|---|
| Unit Price with VAT: | 170,44060 Kč |



