
MEA1D1205SC | |
|---|---|
DigiKey Part Number | 811-2680-5-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D1205SC |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D1205SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,93000 Kč | 106,93 Kč |
| 5 | 106,30200 Kč | 531,51 Kč |
| 10 | 105,67100 Kč | 1 056,71 Kč |
| 25 | 104,40800 Kč | 2 610,20 Kč |
| 50 | 101,88200 Kč | 5 094,10 Kč |
| 100 | 96,83000 Kč | 9 683,00 Kč |
| 250 | 90,51500 Kč | 22 628,75 Kč |
| 500 | 84,41050 Kč | 42 205,25 Kč |
| 1 000 | 79,14842 Kč | 79 148,42 Kč |
| Unit Price without VAT: | 106,93000 Kč |
|---|---|
| Unit Price with VAT: | 129,38530 Kč |











