
WSBS8518L1000JK | |
|---|---|
DigiKey Part Number | WSBSA-.0001-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JK |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±225ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
EDA/CAD Models | WSBS8518L1000JK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 238,05400 Kč | 2 380,54 Kč |
| 25 | 210,67720 Kč | 5 266,93 Kč |
| 50 | 193,53860 Kč | 9 676,93 Kč |
| 100 | 178,98070 Kč | 17 898,07 Kč |
| 250 | 163,04192 Kč | 40 760,48 Kč |
| 500 | 153,07584 Kč | 76 537,92 Kč |
| 1 000 | 144,61407 Kč | 144 614,07 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |









