100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
BAS Shunt Product Video

BAS-M-R0001-R-5.0

DigiKey Part Number
4423-BAS-M-R0001-R-5.0-ND
Manufacturer
Manufacturer Product Number
BAS-M-R0001-R-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.0001
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 µOhms
Manufacturer
Isabellenhuette USA
Tolerance
±5%
Series
Power (Watts)
36W
Packaging
Bag
Temperature Coefficient
±50ppm/°C
Part Status
Active
Operating Temperature
-40°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
10439,08900 Kč4 390,89 Kč
25391,88160 Kč9 797,04 Kč
50362,35400 Kč18 117,70 Kč
100337,27200 Kč33 727,20 Kč
300305,02673 Kč91 508,02 Kč
500292,65290 Kč146 326,45 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč