25 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW13J25K0E

DigiKey Part Number
GW13J25K0E-ND
Manufacturer
Manufacturer Product Number
GW13J25K0E
Description
RES CAP BLEEDER 25K OHM 5% 13W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Type
Bleeder, Capacitor
Applications
Capacitor Discharge
Composition
Wirewound
Resistance
25 kOhms
Tolerance
±5%
Power (Watts)
13W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Mounting Type
Capacitor, 31.8mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,61000 Kč210,61 Kč
10145,72600 Kč1 457,26 Kč
25128,15480 Kč3 203,87 Kč
50117,16040 Kč5 858,02 Kč
100107,82050 Kč10 782,05 Kč
25097,59200 Kč24 398,00 Kč
50091,19600 Kč45 598,00 Kč
1 00085,76423 Kč85 764,23 Kč
Manufacturers Standard Package
Unit Price without VAT:210,61000 Kč
Unit Price with VAT:254,83810 Kč