



IRE-12/10-Q12P-C | |
|---|---|
DigiKey Part Number | 811-IRE-12/10-Q12P-C-ND |
Manufacturer | |
Manufacturer Product Number | IRE-12/10-Q12P-C |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.828 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.41" L x 1.01" W x 0.50" H (61.2mm x 25.7mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 10A | Approval Agency cURus |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 766,67000 Kč | 1 766,67 Kč |
| 5 | 1 700,80800 Kč | 8 504,04 Kč |
| 10 | 1 673,15300 Kč | 16 731,53 Kč |
| 36 | 1 623,18944 Kč | 58 434,82 Kč |
| 72 | 1 596,71444 Kč | 114 963,44 Kč |
| 108 | 1 581,42046 Kč | 170 793,41 Kč |
| Unit Price without VAT: | 1 766,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 137,67070 Kč |








