
IXYH30N450HV | |
|---|---|
DigiKey Part Number | IXYH30N450HV-ND |
Manufacturer | |
Manufacturer Product Number | IXYH30N450HV |
Description | IGBT PT 4500V 60A TO-247HV |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 4500 V 60 A 430 W Through Hole TO-247HV |
Datasheet | Datasheet |
EDA/CAD Models | IXYH30N450HV Models |
Category | Power - Max 430 W |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 88 nC |
Packaging Tube | Test Condition 960V, 30A, 10Ohm, 15V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
IGBT Type PT | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 4500 V | Package / Case TO-247-3 Variant |
Current - Collector (Ic) (Max) 60 A | Supplier Device Package TO-247HV |
Current - Collector Pulsed (Icm) 200 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 685,51000 Kč | 1 685,51 Kč |
| 30 | 1 242,56367 Kč | 37 276,91 Kč |
| Unit Price without VAT: | 1 685,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 039,46710 Kč |









