N-Channel 4500 V 1A (Tc) 520W (Tc) Through Hole TO-247HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 4500 V 1A (Tc) 520W (Tc) Through Hole TO-247HV
TO 247 HV EP

IXTH1N450HV

DigiKey Part Number
238-IXTH1N450HV-ND
Manufacturer
Manufacturer Product Number
IXTH1N450HV
Description
MOSFET N-CH 4500V 1A TO247HV
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 4500 V 1A (Tc) 520W (Tc) Through Hole TO-247HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Type
Power Dissipation (Max)
520W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247HV
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
80Ohm @ 50mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 103,65000 Kč1 103,65 Kč
30750,25867 Kč22 507,76 Kč
120732,55725 Kč87 906,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 103,65000 Kč
Unit Price with VAT:1 335,41650 Kč