


Category | Vgs(th) (Max) @ Id 6.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 25 V |
FET Type | Power Dissipation (Max) 160W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 4500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOPLUS i4-PAC™ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85Ohm @ 50mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 403,85000 Kč | 2 403,85 Kč |
| 25 | 1 881,73160 Kč | 47 043,29 Kč |
| Unit Price without VAT: | 2 403,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 908,65850 Kč |







