
HV5 | |
|---|---|
DigiKey Part Number | 4878-HV5CT-ND - Cut Tape (CT) 4878-HV5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV5 |
Description | DIODE STD 5000V 200MA DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 5000 V 200mA Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HV5 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 3 µA @ 5000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 5000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 6 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 100 | 8,75930 Kč | 875,93 Kč |
| 500 | 6,73842 Kč | 3 369,21 Kč |
| 1 000 | 6,08730 Kč | 6 087,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,25976 Kč | 15 779,28 Kč |
| 6 000 | 4,84303 Kč | 29 058,18 Kč |
| 9 000 | 4,63073 Kč | 41 676,57 Kč |
| 15 000 | 4,39217 Kč | 65 882,55 Kč |
| 21 000 | 4,25097 Kč | 89 270,37 Kč |
| 30 000 | 4,11369 Kč | 123 410,70 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |








