CMR0505SA3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR0512S3C

DigiKey Part Number
811-2899-5-ND
Manufacturer
Manufacturer Product Number
CMR0512S3C
Description
DC DC CONVERTER +/-12V 750MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 31mA, 31mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CMR0512S3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
31mA, 31mA
Power (Watts)
750 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
569,04400 Kč345,22 Kč
1068,62300 Kč686,23 Kč
2567,78120 Kč1 694,53 Kč
5066,09700 Kč3 304,85 Kč
10062,93950 Kč6 293,95 Kč
25058,94000 Kč14 735,00 Kč
50054,94092 Kč27 470,46 Kč
1 00051,36242 Kč51 362,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč