
22R224C | |
|---|---|
DigiKey Part Number | 811-1300-ND |
Manufacturer | |
Manufacturer Product Number | 22R224C |
Description | FIXED IND 220UH 430MA 830MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 430 mA 830mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R224C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 100 @ 100kHz | |
Frequency - Self Resonant | 4.4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 25 | 12,20920 Kč | 305,23 Kč |
| 50 | 11,78800 Kč | 589,40 Kč |
| 100 | 11,36700 Kč | 1 136,70 Kč |
| 250 | 10,52500 Kč | 2 631,25 Kč |
| 500 | 9,68300 Kč | 4 841,50 Kč |
| 1 000 | 9,47250 Kč | 9 472,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



