
NMJ1212SAC | |
|---|---|
DigiKey Part Number | 811-1542-5-ND |
Manufacturer | |
Manufacturer Product Number | NMJ1212SAC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMJ1212SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,54000 Kč | 295,54 Kč |
| 5 | 294,28000 Kč | 1 471,40 Kč |
| 10 | 292,17400 Kč | 2 921,74 Kč |
| 25 | 288,59560 Kč | 7 214,89 Kč |
| 50 | 281,64900 Kč | 14 082,45 Kč |
| 100 | 267,54550 Kč | 26 754,55 Kč |
| 250 | 250,49584 Kč | 62 623,96 Kč |
| 500 | 233,44534 Kč | 116 722,67 Kč |
| Unit Price without VAT: | 295,54000 Kč |
|---|---|
| Unit Price with VAT: | 357,60340 Kč |


