NMJ0512SAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMJ0512SAC

DigiKey Part Number
811-1534-5-ND
Manufacturer
Manufacturer Product Number
NMJ0512SAC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMJ0512SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 60°C
Efficiency
71%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1292,45000 Kč292,45 Kč
5291,20400 Kč1 456,02 Kč
10289,12000 Kč2 891,20 Kč
25285,57920 Kč7 139,48 Kč
50278,70540 Kč13 935,27 Kč
100264,74930 Kč26 474,93 Kč
250247,87784 Kč61 969,46 Kč
500231,00554 Kč115 502,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,45000 Kč
Unit Price with VAT:353,86450 Kč

Other Suppliers on DigiKey

54In Stock
Ships from WEC