NMJ1215SAC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 746
Unit Price: 283,54000 Kč
Datasheet
NMJ0512SAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMJ1215SAC

DigiKey Part Number
811-1544-5-ND
Manufacturer
Manufacturer Product Number
NMJ1215SAC
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NMJ1215SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 60°C
Efficiency
74%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1295,54000 Kč295,54 Kč
5294,28000 Kč1 471,40 Kč
10292,17400 Kč2 921,74 Kč
25288,59560 Kč7 214,89 Kč
50281,64900 Kč14 082,45 Kč
100267,54550 Kč26 754,55 Kč
250250,49584 Kč62 623,96 Kč
500233,44534 Kč116 722,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,54000 Kč
Unit Price with VAT:357,60340 Kč