
XRCGE25M000FBA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE25M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FBA1AR0 |
Description | 25.0MHZ CRYSTAL UNIT +/-15PPM IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FBA1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,62230 Kč | 762,23 Kč |
| 250 | 7,20820 Kč | 1 802,05 Kč |
| 500 | 6,90960 Kč | 3 454,80 Kč |
| 1 000 | 6,62382 Kč | 6 623,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,31865 Kč | 18 955,95 Kč |
| 6 000 | 6,05743 Kč | 36 344,58 Kč |
| 9 000 | 5,90972 Kč | 53 187,48 Kč |
| 15 000 | 5,72881 Kč | 85 932,15 Kč |
| 21 000 | 5,61275 Kč | 117 867,75 Kč |
| 30 000 | 5,49233 Kč | 164 769,90 Kč |
| 36 000 | 5,43181 Kč | 195 545,16 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











