



XRCGB27M120F3M13R0 | |
|---|---|
DigiKey Part Number | 490-18322-2-ND - Tape & Reel (TR) 490-18322-1-ND - Cut Tape (CT) 490-18322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F3M13R0 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F3M13R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,35040 Kč | 133,76 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,91980 Kč | 491,98 Kč |
| 250 | 4,65316 Kč | 1 163,29 Kč |
| 500 | 4,46082 Kč | 2 230,41 Kč |
| 1 000 | 4,27624 Kč | 4 276,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07914 Kč | 12 237,42 Kč |
| 6 000 | 3,91039 Kč | 23 462,34 Kč |
| 9 000 | 3,81499 Kč | 34 334,91 Kč |
| 15 000 | 3,69810 Kč | 55 471,50 Kč |
| 21 000 | 3,62312 Kč | 76 085,52 Kč |
| 30 000 | 3,54530 Kč | 106 359,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











