SMF4L15A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L15A

DigiKey Part Number
F7476TR-ND - Tape & Reel (TR)
F7476CT-ND - Cut Tape (CT)
F7476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L15A
Description
TVS DIODE 15VWM 24.4VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
16.4A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4FL15A_R1_00001Panjit International Inc.03757-P4FL15A_R1_00001CT-ND7,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,83160 Kč483,16 Kč
5003,63560 Kč1 817,80 Kč
1 0003,24965 Kč3 249,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29879 Kč6 896,37 Kč
6 0002,09249 Kč12 554,94 Kč
9 0001,98734 Kč17 886,06 Kč
15 0001,86914 Kč28 037,10 Kč
21 0001,79915 Kč37 782,15 Kč
30 0001,79270 Kč53 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč