


P4FL15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL15A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL15A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL15A_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74437 Kč | 5 233,11 Kč |
| 6 000 | 1,57720 Kč | 9 463,20 Kč |
| 9 000 | 1,49195 Kč | 13 427,55 Kč |
| 15 000 | 1,39613 Kč | 20 941,95 Kč |
| 21 000 | 1,37432 Kč | 28 860,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,64574 Kč | 1 322,87 Kč |
| 1 000 | 2,39377 Kč | 2 393,77 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

