
UCLAMP5031PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP5031PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP5031PW.CCT-ND - Cut Tape (CT) 600-UCLAMP5031PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5031PW.C |
Description | 5V ESD & EOS PROTECTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10.9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67210 Kč | 467,21 Kč |
| 500 | 3,51128 Kč | 1 755,64 Kč |
| 1 000 | 3,13668 Kč | 3 136,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66010 Kč | 7 980,30 Kč |
| 6 000 | 2,41978 Kč | 14 518,68 Kč |
| 9 000 | 2,29727 Kč | 20 675,43 Kč |
| 15 000 | 2,15960 Kč | 32 394,00 Kč |
| 21 000 | 2,07807 Kč | 43 639,47 Kč |
| 30 000 | 1,99882 Kč | 59 964,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


