XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB24M000F3A00R0

DigiKey Part Number
490-12145-2-ND - Tape & Reel (TR)
490-12145-1-ND - Cut Tape (CT)
490-12145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F3A00R0
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F3A00R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,65100 Kč86,51 Kč
258,18920 Kč204,73 Kč
507,84900 Kč392,45 Kč
1007,52570 Kč752,57 Kč
2507,11664 Kč1 779,16 Kč
5006,82184 Kč3 410,92 Kč
1 0006,53962 Kč6 539,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,23844 Kč18 715,32 Kč
6 0005,98051 Kč35 883,06 Kč
9 0005,83469 Kč52 512,21 Kč
15 0005,65609 Kč84 841,35 Kč
21 0005,54148 Kč116 371,08 Kč
30 0005,42257 Kč162 677,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč