



XRCGB24M000F0L00R0 | |
|---|---|
DigiKey Part Number | 490-5575-2-ND - Tape & Reel (TR) 490-5575-1-ND - Cut Tape (CT) 490-5575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F0L00R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M000F2P00R0 | Murata Electronics | 30 558 | 490-9762-1-ND | 6,47000 Kč | Upgrade |
| XRCGB24M000F3M13R0 | Murata Electronics | 3 254 | 490-13425-1-ND | 6,47000 Kč | Upgrade |
| XRCGB24M000F3N00R0 | Murata Electronics | 2 366 | 490-12138-1-ND | 6,26000 Kč | Similar |
| XRCGB24M000FAN00R0 | Murata Electronics | 5 377 | 490-16962-1-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 25 | 5,10560 Kč | 127,64 Kč |
| 50 | 4,89280 Kč | 244,64 Kč |
| 100 | 4,69250 Kč | 469,25 Kč |
| 250 | 4,43720 Kč | 1 109,30 Kč |
| 500 | 4,25328 Kč | 2 126,64 Kč |
| 1 000 | 4,07746 Kč | 4 077,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88955 Kč | 11 668,65 Kč |
| 6 000 | 3,72865 Kč | 22 371,90 Kč |
| 9 000 | 3,63766 Kč | 32 738,94 Kč |
| 15 000 | 3,52622 Kč | 52 893,30 Kč |
| 21 000 | 3,45471 Kč | 72 548,91 Kč |
| 30 000 | 3,38052 Kč | 101 415,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |











