24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C(2.0)-24DS-0.4V(51)

DigiKey Part Number
26-DF40C(2.0)-24DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40C(2.0)-24DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40C(2.0)-24DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C(2.0)-24DS-0.4V(51)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C(2.0)-24DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
2mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.077" (1.95mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 211
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,55486 Kč50 219,44 Kč
8 00011,95600 Kč95 648,00 Kč
12 00011,61921 Kč139 430,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00040 Kč400,01 Kč
5015,23200 Kč761,60 Kč
10014,50330 Kč1 450,33 Kč
25013,59412 Kč3 398,53 Kč
50012,94484 Kč6 472,42 Kč
1 00012,32667 Kč12 326,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,94080 Kč448,52 Kč
5017,55860 Kč877,93 Kč
10016,79630 Kč1 679,63 Kč
25015,26976 Kč3 817,44 Kč
50013,74278 Kč6 871,39 Kč
1 00012,21580 Kč12 215,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč