24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB24M000F3N00R0

DigiKey Part Number
490-12138-2-ND - Tape & Reel (TR)
490-12138-1-ND - Cut Tape (CT)
490-12138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F3N00R0
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F3N00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
24 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB24M000F0L00R0Murata Electronics10 783490-5575-1-ND0,26000 KčSimilar
XRCGB24M000F2P00R0Murata Electronics30 558490-9762-1-ND0,27000 KčSimilar
XRCGB24M000F3M00R0Murata Electronics53 536490-5576-1-ND0,26000 KčSimilar
XRCGB24M000F3M13R0Murata Electronics3 254490-13425-1-ND0,27000 KčSimilar
XRCGB24M000FAN00R0Murata Electronics5 377490-16962-1-ND0,26000 KčSimilar
In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,50600 Kč55,06 Kč
255,20560 Kč130,14 Kč
504,98860 Kč249,43 Kč
1004,78220 Kč478,22 Kč
2504,52148 Kč1 130,37 Kč
5004,33460 Kč2 167,30 Kč
1 0004,15525 Kč4 155,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96387 Kč11 891,61 Kč
6 0003,79991 Kč22 799,46 Kč
9 0003,70716 Kč33 364,44 Kč
15 0003,59360 Kč53 904,00 Kč
21 0003,52072 Kč73 935,12 Kč
30 0003,44510 Kč103 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč