


SCH16T-K10-1 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K10-1TR-ND - Tape & Reel (TR) 490-SCH16T-K10-1CT-ND - Cut Tape (CT) 490-SCH16T-K10-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCH16T-K10-1 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Murata Electronics | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-BSOP (0.370", 9.40mm Width) |
Part Status Active | Supplier Device Package 24-SOIC |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,09000 Kč | 1 159,09 Kč |
| 5 | 1 069,30200 Kč | 5 346,51 Kč |
| 10 | 1 035,87300 Kč | 10 358,73 Kč |
| 25 | 1 021,74600 Kč | 25 543,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 925,29160 Kč | 92 529,16 Kč |
| 200 | 902,68615 Kč | 180 537,23 Kč |
| Unit Price without VAT: | 1 159,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,49890 Kč |









