SCH16T SCH16T Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH16T-K10-PCB

DigiKey Part Number
490-SCH16T-K10-PCB-ND
Manufacturer
Manufacturer Product Number
SCH16T-K10-PCB
Description
EVAL BOARD FOR SCH16T-K10 6 DOF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCH16T SCH16T Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±8g, ±2000°/sec
Manufacturer
Murata Electronics
Interface
SPI
Series
Embedded
No
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
SCH16T
Sensor Type
Accelerometer, Gyroscope
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 799,32000 Kč1 799,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 799,32000 Kč
Unit Price with VAT:2 177,17720 Kč