Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH16T-K01-10

DigiKey Part Number
490-SCH16T-K01-10TR-ND - Tape & Reel (TR)
490-SCH16T-K01-10CT-ND - Cut Tape (CT)
490-SCH16T-K01-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCH16T-K01-10
Description
SENSOR GYRO/ACCEL 6 DOF 8G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Manufacturer
Murata Electronics
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-BSOP (0.370", 9.40mm Width)
Part Status
Active
Supplier Device Package
24-SOIC
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Mounting Type
Surface Mount
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 130,74000 Kč1 130,74 Kč
51 042,97000 Kč5 214,85 Kč
101 010,27700 Kč10 102,77 Kč
25994,54920 Kč24 863,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000835,38065 Kč835 380,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,74000 Kč
Unit Price with VAT:1 368,19540 Kč