Similar
Similar

SCHA63T-K03-05 | |
|---|---|
DigiKey Part Number | 490-SCHA63T-K03-05TR-ND - Tape & Reel (TR) 490-SCHA63T-K03-05CT-ND - Cut Tape (CT) 490-SCHA63T-K03-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCHA63T-K03-05 |
Description | INERTIAL 6-DOF SENSOR WITH HIGH |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | SCHA63T-K03-05 Models |
Category | Output Type SPI |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-BSOP (0.335", 8.50mm Width) |
Part Status Last Time Buy | Supplier Device Package 32-SOIC |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCH16T-K01-004 | Murata Electronics | 26 | 490-SCH16T-K01-004-ND | 1 360,04000 Kč | Similar |
| SCH16T-K01-10 | Murata Electronics | 45 | 490-SCH16T-K01-10CT-ND | 1 130,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,93000 Kč | 2 514,93 Kč |
| 5 | 2 377,39400 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 100,69880 Kč | 105 034,94 Kč |
| 100 | 2 052,39070 Kč | 205 239,07 Kč |
| Unit Price without VAT: | 2 514,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,06530 Kč |








