Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM300

DigiKey Part Number
1888-1001-ND
Manufacturer
Manufacturer Product Number
FSM300
Description
IMU MODULE CALIBRATED Z-AXIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI, UART
Manufacturer
CEVA Technologies, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Package / Case
18-SMD Module
Part Status
Active
Supplier Device Package
18-PCB Module
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 294,11000 Kč1 294,11 Kč
51 195,29000 Kč5 976,45 Kč
101 158,50200 Kč11 585,02 Kč
251 114,49840 Kč27 862,46 Kč
501 084,37880 Kč54 218,94 Kč
1001 056,73690 Kč105 673,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 294,11000 Kč
Unit Price with VAT:1 565,87310 Kč