
SCH16T-K01-1 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K01-1TR-ND - Tape & Reel (TR) 490-SCH16T-K01-1CT-ND - Cut Tape (CT) 490-SCH16T-K01-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCH16T-K01-1 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Murata Electronics | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-BSOP (0.370", 9.40mm Width) |
Part Status Active | Supplier Device Package 24-SOIC |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,28000 Kč | 1 327,28 Kč |
| 5 | 1 226,36800 Kč | 6 131,84 Kč |
| 10 | 1 188,73900 Kč | 11 887,39 Kč |
| 25 | 1 185,16920 Kč | 29 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 063,84480 Kč | 106 384,48 Kč |
| 200 | 1 038,40675 Kč | 207 681,35 Kč |
| Unit Price without VAT: | 1 327,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,00880 Kč |










