Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RDER72A102K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9193-1-ND - Cut Tape (CT) 490-9193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A102K0S1H03A |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A102K0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A102K0P1H03B | Murata Electronics | 471 | 490-8863-ND | 10,92000 Kč | Direct |
| RDER72A102K0K1H03B | Murata Electronics | 1 137 | 490-8862-ND | 10,92000 Kč | Similar |
| RDER72A102K0M1H03A | Murata Electronics | 1 201 | 490-9192-1-ND | 11,13000 Kč | Similar |
| C315C102K1R5TA | KEMET | 12 023 | 399-4144-ND | 6,72000 Kč | Direct |
| FK18X7R2A102KN020 | TDK | 0 | 445-FK18X7R2A102KN020-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,69564 Kč | 1 847,82 Kč |
| 1 000 | 3,42288 Kč | 3 422,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10697 Kč | 6 213,94 Kč |
| 4 000 | 2,92759 Kč | 11 710,36 Kč |
| 6 000 | 2,83774 Kč | 17 026,44 Kč |
| 10 000 | 2,73814 Kč | 27 381,40 Kč |
| 14 000 | 2,67992 Kč | 37 518,88 Kč |
| 20 000 | 2,62392 Kč | 52 478,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







