Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

K102K15X7RH5UK2 | |
|---|---|
DigiKey Part Number | K102K15X7RH5UK2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH5UK2 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K15X7RH5UK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 10 766 | 56-K102K10X7RH5UL2CT-ND | 4,83000 Kč | Direct |
| K102K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RH5UL2-ND | 1,07394 Kč | Direct |
| K102K15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RK5UL2-ND | 1,53317 Kč | Upgrade |
| K102K10X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 8 932 | BC2660CT-ND | 4,83000 Kč | Similar |
| K102K15X7RH5BH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RH5BH5-ND | 1,07394 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,07394 Kč | 21 478,80 Kč |
| Unit Price without VAT: | 1,07394 Kč |
|---|---|
| Unit Price with VAT: | 1,29947 Kč |




