
K102K15X7RH5UH5 | |
|---|---|
DigiKey Part Number | 56-K102K15X7RH5UH5CT-ND - Cut Tape (CT) 56-K102K15X7RH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH5UH5 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102K1R5TA | KEMET | 12 023 | 399-4144-ND | 6,72000 Kč | Similar |
| C317C102K1R5TA | KEMET | 1 597 | 399-4202-ND | 7,35000 Kč | Similar |
| C320C102K1R5TA | KEMET | 1 422 | 399-9768-ND | 6,51000 Kč | Similar |
| C322C102K1R5TA | KEMET | 3 799 | 399-9791-ND | 6,51000 Kč | Similar |
| RDER72A102K0K1H03B | Murata Electronics | 1 137 | 490-8862-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,29894 Kč | 3 247,35 Kč |
| 5 000 | 1,20894 Kč | 6 044,70 Kč |
| 7 500 | 1,16388 Kč | 8 729,10 Kč |
| 12 500 | 1,11397 Kč | 13 924,62 Kč |
| 17 500 | 1,08478 Kč | 18 983,65 Kč |
| 25 000 | 1,05672 Kč | 26 418,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

