
K102K10X7RH5UL2 | |
|---|---|
DigiKey Part Number | 56-K102K10X7RH5UL2CT-ND - Cut Tape (CT) 56-K102K10X7RH5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K10X7RH5UL2 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 500 | 1,35942 Kč | 679,71 Kč |
| 1 000 | 1,23321 Kč | 1 233,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,06880 Kč | 2 672,00 Kč |
| 5 000 | 0,99106 Kč | 4 955,30 Kč |
| 7 500 | 0,95216 Kč | 7 141,20 Kč |
| 12 500 | 0,90905 Kč | 11 363,12 Kč |
| 17 500 | 0,88385 Kč | 15 467,38 Kč |
| 25 000 | 0,85962 Kč | 21 490,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

