



PRF18BF471RB5RB | |
|---|---|
DigiKey Part Number | 490-14738-2-ND - Tape & Reel (TR) 490-14738-1-ND - Cut Tape (CT) 490-14738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BF471RB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BF471RB5RB Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,44200 Kč | 42,21 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,06800 Kč | 353,40 Kč |
| 100 | 6,72570 Kč | 672,57 Kč |
| 500 | 6,03986 Kč | 3 019,93 Kč |
| 1 000 | 5,78495 Kč | 5 784,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23538 Kč | 20 941,52 Kč |
| 8 000 | 5,04327 Kč | 40 346,16 Kč |
| 12 000 | 4,93843 Kč | 59 261,16 Kč |
| 20 000 | 4,81367 Kč | 96 273,40 Kč |
| 28 000 | 4,73573 Kč | 132 600,44 Kč |
| 40 000 | 4,65663 Kč | 186 265,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






