Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM22EPPH4012-B0

DigiKey Part Number
490-7032-ND
Manufacturer
Manufacturer Product Number
PKM22EPPH4012-B0
Description
BUZZER PIEZO 1.5V 22MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM22EPPH4012-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
30V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 854
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,64100 Kč126,41 Kč
2511,33880 Kč283,47 Kč
5010,46540 Kč523,27 Kč
1009,67590 Kč967,59 Kč
2508,73936 Kč2 184,84 Kč
7507,76087 Kč5 820,65 Kč
1 5007,21295 Kč10 819,43 Kč
5 2506,33900 Kč33 279,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč