New at DigiKey
NFM15TC105D0G3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18TC106D0J3L

DigiKey Part Number
490-NFM18TC106D0J3LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM18TC106D0J3L
Description
CAP CER 10UF 6.3V 3 TERM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Feed Through Capacitor 6.3V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
20mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.053" (1.35mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43408 Kč7 302,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2,43408 Kč
Unit Price with VAT:2,94524 Kč