New at DigiKey
NFM15TC105D0G3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15TC105D0J3D

DigiKey Part Number
490-NFM15TC105D0J3DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM15TC105D0J3D
Description
CAP CER 1UF 6.3V 3 TERM 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97038 Kč9 703,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97038 Kč
Unit Price with VAT:1,17416 Kč