
NFG0QHB372HS2D | |
|---|---|
DigiKey Part Number | 490-NFG0QHB372HS2DTR-ND - Tape & Reel (TR) 490-NFG0QHB372HS2DCT-ND - Cut Tape (CT) 490-NFG0QHB372HS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFG0QHB372HS2D |
Description | CMC 100MA 2LN 9 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9 Ohms @ 100 MHz 100mA DCR 2.375Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFG0QHB372HS2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.375Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,47990 Kč | 247,99 Kč |
| 250 | 2,29300 Kč | 573,25 Kč |
| 500 | 2,16196 Kč | 1 080,98 Kč |
| 1 000 | 2,03828 Kč | 2 038,28 Kč |
| 2 500 | 1,88579 Kč | 4 714,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,60435 Kč | 24 065,25 Kč |
| 30 000 | 1,51300 Kč | 45 390,00 Kč |
| 45 000 | 1,46207 Kč | 65 793,15 Kč |
| 75 000 | 1,40040 Kč | 105 030,00 Kč |
| 105 000 | 1,37012 Kč | 143 862,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











