2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 150mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0QSB120HY2D

DigiKey Part Number
490-DLM0QSB120HY2DTR-ND - Tape & Reel (TR)
490-DLM0QSB120HY2DCT-ND - Cut Tape (CT)
490-DLM0QSB120HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0QSB120HY2D
Description
CMC 150MA 2LN 12 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0QSB120HY2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
2Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
12 Ohms @ 100 MHz
Package / Case
0202 (0605 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,89000 Kč18,90 Kč
251,74720 Kč43,68 Kč
501,65040 Kč82,52 Kč
1001,55600 Kč155,60 Kč
2501,43880 Kč359,70 Kč
5001,35648 Kč678,24 Kč
1 0001,27899 Kč1 278,99 Kč
2 5001,18320 Kč2 958,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,00650 Kč15 097,50 Kč
30 0000,94914 Kč28 474,20 Kč
45 0000,91714 Kč41 271,30 Kč
75 0000,87840 Kč65 880,00 Kč
105 0000,85381 Kč89 650,05 Kč
150 0000,82851 Kč124 276,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč