LC EMI Filter 2nd Order Low Pass 4 Channel 25 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA18SL227V1A45L

DigiKey Part Number
490-7791-2-ND - Tape & Reel (TR)
490-7791-1-ND - Cut Tape (CT)
490-7791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFA18SL227V1A45L
Description
FILTER LC 220MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 25 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA18SL227V1A45L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25 mA
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Last Time Buy
Voltage - Rated
10V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Technology
LC
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Channels
4
Height
0.026" (0.65mm)
Center / Cutoff Frequency
220MHz (Cutoff)
Base Product Number
Attenuation Value
30dB @ 900MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2028
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
108,77700 Kč87,77 Kč
258,09680 Kč202,42 Kč
507,61380 Kč380,69 Kč
1007,15820 Kč715,82 Kč
2506,60176 Kč1 650,44 Kč
5006,20952 Kč3 104,76 Kč
1 0005,84080 Kč5 840,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,02068 Kč20 082,72 Kč
8 0004,72277 Kč37 782,16 Kč
12 0004,55667 Kč54 680,04 Kč
20 0004,35562 Kč87 112,40 Kč
28 0004,22798 Kč118 383,44 Kč
40 0004,09668 Kč163 867,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč