


MEA1608PE360TA0G | |
|---|---|
DigiKey Part Number | 445-6736-2-ND - Tape & Reel (TR) 445-6736-1-ND - Cut Tape (CT) 445-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608PE360TA0G |
Description | FILTER LC(PI) 36PF 220MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 36pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608PE360TA0G Models |
Category | Current 100 mA |
Manufacturer TDK | Values C = 36pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0603 (1608 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 220MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 470MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,64320 Kč | 382,16 Kč |
| 100 | 7,18760 Kč | 718,76 Kč |
| 250 | 6,62864 Kč | 1 657,16 Kč |
| 500 | 6,23514 Kč | 3 117,57 Kč |
| 1 000 | 5,86495 Kč | 5 864,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,04141 Kč | 20 165,64 Kč |
| 8 000 | 4,74227 Kč | 37 938,16 Kč |
| 12 000 | 4,57550 Kč | 54 906,00 Kč |
| 20 000 | 4,37360 Kč | 87 472,00 Kč |
| 28 000 | 4,24543 Kč | 118 872,04 Kč |
| 40 000 | 4,11359 Kč | 164 543,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


