
HFCN-103+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-103+TR-ND - Tape & Reel (TR) 3157-HFCN-103+CT-ND - Cut Tape (CT) 3157-HFCN-103+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-103+ |
Description | CER FILTER 12.35GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.35GHz Center High Pass Ceramic Filter 5.3 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-103+ Models |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Filter Type High Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 4 PC Pad |
Frequency 12.35GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
Bandwidth 5.3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 20 | 103,56200 Kč | 2 071,24 Kč |
| 50 | 93,98700 Kč | 4 699,35 Kč |
| 100 | 87,68760 Kč | 8 768,76 Kč |
| 200 | 80,63230 Kč | 16 126,46 Kč |
| 500 | 74,58532 Kč | 37 292,66 Kč |
| 1 000 | 73,57069 Kč | 73 570,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,74230 Kč | 188 226,90 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |





