



NCU15WF104D60RC | |
|---|---|
DigiKey Part Number | 490-NCU15WF104D60RCTR-ND - Tape & Reel (TR) 490-NCU15WF104D60RCCT-ND - Cut Tape (CT) 490-NCU15WF104D60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WF104D60RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WF104D60RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,06600 Kč | 15,33 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,51560 Kč | 125,78 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 2,11156 Kč | 1 055,78 Kč |
| 1 000 | 2,01140 Kč | 2 011,40 Kč |
| 5 000 | 1,81066 Kč | 9 053,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,70271 Kč | 17 027,10 Kč |
| 20 000 | 1,63570 Kč | 32 714,00 Kč |
| 30 000 | 1,59914 Kč | 47 974,20 Kč |
| 50 000 | 1,55566 Kč | 77 783,00 Kč |
| 70 000 | 1,52850 Kč | 106 995,00 Kč |
| 100 000 | 1,50095 Kč | 150 095,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










