



NCP15WF104D03RC | |
|---|---|
DigiKey Part Number | 490-12808-2-ND - Tape & Reel (TR) 490-12808-1-ND - Cut Tape (CT) 490-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104D03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104D03RC Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WF104D60RC | Murata Electronics | 6 417 | 490-NCU15WF104D60RCCT-ND | 0,13000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 5 | 4,75600 Kč | 23,78 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 4,17120 Kč | 104,28 Kč |
| 50 | 3,95000 Kč | 197,50 Kč |
| 100 | 3,74980 Kč | 374,98 Kč |
| 500 | 3,34314 Kč | 1 671,57 Kč |
| 1 000 | 3,19235 Kč | 3 192,35 Kč |
| 5 000 | 2,88990 Kč | 14 449,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,72404 Kč | 27 240,40 Kč |
| 20 000 | 2,62300 Kč | 52 460,00 Kč |
| 30 000 | 2,56783 Kč | 77 034,90 Kč |
| 50 000 | 2,50222 Kč | 125 111,00 Kč |
| 70 000 | 2,46123 Kč | 172 286,10 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



