



NCP03WF104F05RL | |
|---|---|
DigiKey Part Number | 490-12807-2-ND - Tape & Reel (TR) 490-12807-1-ND - Cut Tape (CT) 490-12807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WF104F05RL |
Description | THERM NTC 100KOHM 4250K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WF104F05RL Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 2,01600 Kč | 10,08 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,36654 Kč | 683,27 Kč |
| 1 000 | 1,29894 Kč | 1 298,94 Kč |
| 5 000 | 1,16308 Kč | 5 815,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,06428 Kč | 15 964,20 Kč |
| 30 000 | 1,02127 Kč | 30 638,10 Kč |
| 45 000 | 0,99780 Kč | 44 901,00 Kč |
| 75 000 | 0,96989 Kč | 72 741,75 Kč |
| 105 000 | 0,95246 Kč | 100 008,30 Kč |
| 150 000 | 0,93477 Kč | 140 215,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











